Power Semiconductors Bridge Rectifier, 175A, 1200V, 3-phase, 5-Pin

Номер на артикул на RS: 183-7409Марка: Power Semiconductors№ по каталога на производителя: PSD162/12

Технически документи

Спецификации

Peak Average Forward Current

175A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

5mA

Dimensions

94 x 54 x 30mm

Length

94mm

Width

54mm

Height

30mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Power Semiconductors Bridge Rectifier, 175A, 1200V, 3-phase, 5-Pin

P.O.A.

Power Semiconductors Bridge Rectifier, 175A, 1200V, 3-phase, 5-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Peak Average Forward Current

175A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

5mA

Dimensions

94 x 54 x 30mm

Length

94mm

Width

54mm

Height

30mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от