Технически документи
Спецификации
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
6
Dimensions
10.67 x 4.7 x 15.31mm
Package Type
TO-220C
Input Voltage Range
85 → 265 V ac
Current Limit
0.481A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.67mm
Width
6.6mm
Height
15.31mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
€ 87,79
€ 1,756 Each (In a Tube of 50) (ex VAT)
50
€ 87,79
€ 1,756 Each (In a Tube of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 200 | € 1,756 | € 87,80 |
250 - 450 | € 1,589 | € 79,43 |
500+ | € 1,549 | € 77,43 |
Технически документи
Спецификации
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
6
Dimensions
10.67 x 4.7 x 15.31mm
Package Type
TO-220C
Input Voltage Range
85 → 265 V ac
Current Limit
0.481A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.67mm
Width
6.6mm
Height
15.31mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C