Технически документи
Спецификации
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
4.5Ω
Maximum Operating Current
2550mA
Number of Outputs
1
Power Rating
28.5W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
TNY280
Страна на произход
China
€ 60,54
€ 1,211 Each (In a Tube of 50) (ex VAT)
50
€ 60,54
€ 1,211 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
4.5Ω
Maximum Operating Current
2550mA
Number of Outputs
1
Power Rating
28.5W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
TNY280
Страна на произход
China