Power Integrations TNY275PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

Номер на артикул на RS: 533-894Марка: Power Integrations№ по каталога на производителя: TNY275PN
brand-logo

Технически документи

Спецификации

Power Switch Type

Off Line Switcher

Power Rating

15W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

Power Integrations TNY275PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Power Integrations TNY275PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Switch Type

Off Line Switcher

Power Rating

15W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от