Power Integrations TNY275PN, Off Line Power Switch IC 8-Pin, DIPC

Номер на артикул на RS: 146-5636Марка: Power Integrations№ по каталога на производителя: TNY275PN
brand-logo

Технически документи

Спецификации

Power Switch Type

Off Line

Switch On Resistance

33Ω

Maximum Operating Current

560mA

Number of Outputs

1

Power Rating

11.5W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY275

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 43,87

€ 0,877 Each (In a Tube of 50) (ex VAT)

Power Integrations TNY275PN, Off Line Power Switch IC 8-Pin, DIPC

€ 43,87

€ 0,877 Each (In a Tube of 50) (ex VAT)

Power Integrations TNY275PN, Off Line Power Switch IC 8-Pin, DIPC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Switch Type

Off Line

Switch On Resistance

33Ω

Maximum Operating Current

560mA

Number of Outputs

1

Power Rating

11.5W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY275

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от