Power Integrations TNY274PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

Номер на артикул на RS: 533-901Марка: Power Integrations№ по каталога на производителя: TNY274PN
brand-logo

Технически документи

Спецификации

Power Switch Type

Off Line Switcher

Power Rating

11W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

PRICED TO CLEAR

Yes

Детайли за продукта

TinySwitch-III, Power Integrations

The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)

700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Power Integrations TNY274PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Power Integrations TNY274PN, Off Line Switcher Power Switch IC 7-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Switch Type

Off Line Switcher

Power Rating

11W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

PRICED TO CLEAR

Yes

Детайли за продукта

TinySwitch-III, Power Integrations

The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)

700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от