Технически документи
Спецификации
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
1.2A
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIP
Input Voltage Range
85 → 265 V ac
Current Limit
482mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Output Current Range
Maximum of 1.2 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Детайли за продукта
LinkSwitch-CV series Offline AC-DC Converters
Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV series can significantly simplify the design of low power CV converters and eliminate the need for both an opto-coupler and secondary CV control circuitry while still providing excellent output voltage regulation. These highly integrated devices incorporate a 725V power MOSFET with on/off control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit, and hysteretic thermal shutdown circuitry.
Elimination of opto-coupler and all secondary CV control circuitry
IC is self-biasing – no bias winding supply required
Compensation for external component temperature variations
Continuous and/or discontinuous mode operation for design flexibility
Frequency jittering greatly reduces EMI filter cost
Auto-restart protection reduces delivered power by >95% for output short-circuit and all control loop faults (open and shorted components)
Hysteretic thermal shutdown with automatic recovery
Meets HV creepage requirements between Drain and all other pins
No primary or secondary current sense resistors
No-load consumption <200 mW at 230 VAC and <70 mW with optional external bias
Easily meets all global energy efficiency regulations with no added components
ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory EISA and ENERGY STAR 2.0 regulations
AC-DC Converters, Power Integrations
€ 5,24
€ 1,047 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,24
€ 1,047 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 10 | € 1,047 | € 5,24 |
15+ | € 0,758 | € 3,79 |
Технически документи
Спецификации
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
1.2A
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIP
Input Voltage Range
85 → 265 V ac
Current Limit
482mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Output Current Range
Maximum of 1.2 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Детайли за продукта
LinkSwitch-CV series Offline AC-DC Converters
Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV series can significantly simplify the design of low power CV converters and eliminate the need for both an opto-coupler and secondary CV control circuitry while still providing excellent output voltage regulation. These highly integrated devices incorporate a 725V power MOSFET with on/off control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit, and hysteretic thermal shutdown circuitry.
Elimination of opto-coupler and all secondary CV control circuitry
IC is self-biasing – no bias winding supply required
Compensation for external component temperature variations
Continuous and/or discontinuous mode operation for design flexibility
Frequency jittering greatly reduces EMI filter cost
Auto-restart protection reduces delivered power by >95% for output short-circuit and all control loop faults (open and shorted components)
Hysteretic thermal shutdown with automatic recovery
Meets HV creepage requirements between Drain and all other pins
No primary or secondary current sense resistors
No-load consumption <200 mW at 230 VAC and <70 mW with optional external bias
Easily meets all global energy efficiency regulations with no added components
ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory EISA and ENERGY STAR 2.0 regulations