Технически документи
Спецификации
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
PDIP-C
Input Voltage Range
85 → 265 V ac
Current Limit
451.5 (Reduced) mA, 575 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
€ 42,15
€ 0,843 Each (In a Tube of 50) (ex VAT)
50
€ 42,15
€ 0,843 Each (In a Tube of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 0,843 | € 42,15 |
100 - 200 | € 0,821 | € 41,06 |
250 - 450 | € 0,799 | € 39,97 |
500 - 950 | € 0,779 | € 38,94 |
1000+ | € 0,759 | € 37,97 |
Технически документи
Спецификации
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
PDIP-C
Input Voltage Range
85 → 265 V ac
Current Limit
451.5 (Reduced) mA, 575 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac