Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P

Номер на артикул на RS: 187-5395Марка: Power Integrations№ по каталога на производителя: LNK3694P
brand-logo

Технически документи

Спецификации

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

PDIP-C

Input Voltage Range

85 → 265 V ac

Current Limit

247 (Reduced) mA, 308.5 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,08

€ 0,742 Each (In a Tube of 50) (ex VAT)

Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P

€ 37,08

€ 0,742 Each (In a Tube of 50) (ex VAT)

Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,742€ 37,08
100 - 450€ 0,721€ 36,07
500 - 950€ 0,702€ 35,12
1000 - 1950€ 0,685€ 34,23
2000+€ 0,668€ 33,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

PDIP-C

Input Voltage Range

85 → 265 V ac

Current Limit

247 (Reduced) mA, 308.5 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more