Power Integrations, AC-DC Converter 8-Pin, SMD-C LNK3694G-TL

Номер на артикул на RS: 187-5396Марка: Power Integrations№ по каталога на производителя: LNK3694G-TL
brand-logo

Технически документи

Спецификации

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

SMD-C

Input Voltage Range

85 → 265 V ac

Current Limit

247 (Reduced) mA, 308.5 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 523,62

€ 0,524 Each (On a Reel of 1000) (ex VAT)

Power Integrations, AC-DC Converter 8-Pin, SMD-C LNK3694G-TL

€ 523,62

€ 0,524 Each (On a Reel of 1000) (ex VAT)

Power Integrations, AC-DC Converter 8-Pin, SMD-C LNK3694G-TL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

SMD-C

Input Voltage Range

85 → 265 V ac

Current Limit

247 (Reduced) mA, 308.5 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more