Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Power Integrations, Link Switch 225 A, 360 A 8-Pin, SO-8C LNK3306D-TL

Номер на артикул на RS: 228-6364Марка: Power Integrations№ по каталога на производителя: LNK3306D-TL
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

225 A, 360 A

Dimensions

4.90 x 1.75 x 3.90mm

Package Type

SO-8C

Current Limit

0.482A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 688,48

€ 0,675 Each (On a Reel of 2500) (ex VAT)

Power Integrations, Link Switch 225 A, 360 A 8-Pin, SO-8C LNK3306D-TL

€ 1 688,48

€ 0,675 Each (On a Reel of 2500) (ex VAT)

Power Integrations, Link Switch 225 A, 360 A 8-Pin, SO-8C LNK3306D-TL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

225 A, 360 A

Dimensions

4.90 x 1.75 x 3.90mm

Package Type

SO-8C

Current Limit

0.482A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more