Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Power Integrations, AC-DC Converter 120 (MDCM) mA, 170 (CCM) mA, Minimum of 50 V 7-Pin, SOIC LNK3204D-TL

Номер на артикул на RS: 146-4537Марка: Power Integrations№ по каталога на производителя: LNK3204D-TL
brand-logo

Технически документи

Спецификации

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

7

Maximum Output Current

120 (MDCM) mA, 170 (CCM) mA

Dimensions

4.9 x 3.9 x 1.65mm

Package Type

SOIC

Input Voltage Range

85 → 265 V ac

Current Limit

289 (Reduced) mA, 356 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

4.9mm

Width

3.9mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

Minimum of 50 V

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

Maximum of 120 (MDCM) mA, Maximum of 170 (CCM) mA

Minimum Output Voltage

50 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 069,65

€ 0,428 Each (On a Reel of 2500) (ex VAT)

Power Integrations, AC-DC Converter 120 (MDCM) mA, 170 (CCM) mA, Minimum of 50 V 7-Pin, SOIC LNK3204D-TL

€ 1 069,65

€ 0,428 Each (On a Reel of 2500) (ex VAT)

Power Integrations, AC-DC Converter 120 (MDCM) mA, 170 (CCM) mA, Minimum of 50 V 7-Pin, SOIC LNK3204D-TL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

7

Maximum Output Current

120 (MDCM) mA, 170 (CCM) mA

Dimensions

4.9 x 3.9 x 1.65mm

Package Type

SOIC

Input Voltage Range

85 → 265 V ac

Current Limit

289 (Reduced) mA, 356 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

4.9mm

Width

3.9mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

Minimum of 50 V

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

Maximum of 120 (MDCM) mA, Maximum of 170 (CCM) mA

Minimum Output Voltage

50 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more