Power Integrations INN3676C-H601-TL DC-DC, Flyback Controller 75 kHz 16-Pin, InSOP-24D

Технически документи
Спецификации
Brand
Power IntegrationsController Type
Flyback Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
75 kHz
Mounting Type
Surface Mount
Package Type
InSOP-24D
Pin Count
16
Dimensions
9.4 x 10.8 x 1.45mm
Maximum Input Voltage
265 V
Maximum Operating Temperature
+150 °C
Maximum Output Voltage
27 V
Minimum Output Voltage
-0.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
85 V
€ 11,34
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
€ 11,34
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Power IntegrationsController Type
Flyback Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
75 kHz
Mounting Type
Surface Mount
Package Type
InSOP-24D
Pin Count
16
Dimensions
9.4 x 10.8 x 1.45mm
Maximum Input Voltage
265 V
Maximum Operating Temperature
+150 °C
Maximum Output Voltage
27 V
Minimum Output Voltage
-0.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
85 V