Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Power Integrations DPA424R-TL, 1-Channel, Flyback DC-DC Converter, Adjustable, 3.5A 7-Pin, TO-263-7C

Номер на артикул на RS: 222-6776Марка: Power Integrations№ по каталога на производителя: DPA424R-TL
brand-logo

Технически документи

Спецификации

Minimum Input Voltage

36 VDC

Maximum Input Voltage

75 VDC

Minimum Output Current

3.5A

Converter Type

Flyback

Number of Outputs

1

Output Type

Adjustable

Package Type

TO-263-7C

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 700,99

€ 2,268 Each (On a Reel of 750) (ex VAT)

Power Integrations DPA424R-TL, 1-Channel, Flyback DC-DC Converter, Adjustable, 3.5A 7-Pin, TO-263-7C

€ 1 700,99

€ 2,268 Each (On a Reel of 750) (ex VAT)

Power Integrations DPA424R-TL, 1-Channel, Flyback DC-DC Converter, Adjustable, 3.5A 7-Pin, TO-263-7C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Input Voltage

36 VDC

Maximum Input Voltage

75 VDC

Minimum Output Current

3.5A

Converter Type

Flyback

Number of Outputs

1

Output Type

Adjustable

Package Type

TO-263-7C

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more