Power Integrations CAP008DG, Capacitor Discharge IC, CAPZero 230V ac, 200kΩ, 3.5μF 8-Pin, SOC

Номер на артикул на RS: 146-5747Марка: Power Integrations№ по каталога на производителя: CAP008DG
brand-logo

Технически документи

Спецификации

Series

CAPZero

Voltage Rating

230V ac

Total X Capacitance

3.5µF

Series Resistance

200kΩ

Clamping Voltage

825V

Mounting Type

Surface Mount

Package Type

SOC

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-10 °C

Dimensions

4.9 x 3.9 x 1.65mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Power Integrations CAP008DG, Capacitor Discharge IC, CAPZero 230V ac, 200kΩ, 3.5μF 8-Pin, SOC

P.O.A.

Each (In a Tube of 100) (ex VAT)

Power Integrations CAP008DG, Capacitor Discharge IC, CAPZero 230V ac, 200kΩ, 3.5μF 8-Pin, SOC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

CAPZero

Voltage Rating

230V ac

Total X Capacitance

3.5µF

Series Resistance

200kΩ

Clamping Voltage

825V

Mounting Type

Surface Mount

Package Type

SOC

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-10 °C

Dimensions

4.9 x 3.9 x 1.65mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more