Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Polyamide high temp electric glue gun

Номер на артикул на RS: 514-6202Марка: Power Adhesives№ по каталога на производителя: TEC650HT

Технически документи

Спецификации

Детайли за продукта

Polyamide Hot Melt Glue Gun

A high temperature Hot Melt glue gun that has been developed especially to use with our range of 12mm diameter Polyamide Hot Melt adhesive sticks.Typical uses include: potting and encapsulating, reinforcing cables on PCBs, TV yoke assembly and many more applications where high and low temperature resistances are required.

High temperature operation of up to 215°C
Fast warm-up time of 4-5 minutes
Silicone rubber nozzle shroud for extra safety
High output of up to 1.6 Kg/Hr of molten hot melt
Easy to use and control full hand lever trigger
Power-on warning light
Use with any polyamide glue sticks type 5 and 6 as shown on the ’Glue for Glue Guns’ charts

Supplied with

MSDS

Warning

Hot melt adhesive may reach temperatures in excess of 210°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Polyamide high temp electric glue gun

P.O.A.

Polyamide high temp electric glue gun
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Детайли за продукта

Polyamide Hot Melt Glue Gun

A high temperature Hot Melt glue gun that has been developed especially to use with our range of 12mm diameter Polyamide Hot Melt adhesive sticks.Typical uses include: potting and encapsulating, reinforcing cables on PCBs, TV yoke assembly and many more applications where high and low temperature resistances are required.

High temperature operation of up to 215°C
Fast warm-up time of 4-5 minutes
Silicone rubber nozzle shroud for extra safety
High output of up to 1.6 Kg/Hr of molten hot melt
Easy to use and control full hand lever trigger
Power-on warning light
Use with any polyamide glue sticks type 5 and 6 as shown on the ’Glue for Glue Guns’ charts

Supplied with

MSDS

Warning

Hot melt adhesive may reach temperatures in excess of 210°C

Може да се интересувате от