Power Adhesives TEC305 Corded Glue Gun, 150W, 12mm, ANZ Plug

Номер на артикул на RS: 781-5045Марка: Power Adhesives№ по каталога на производителя: TEC 305
brand-logo

Технически документи

Спецификации

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type I - Australian plug

Model

TEC305

Flow Rate

45kg/h

Heater Power

150W

Voltage Rating

110 → 240V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Lightweight professional Glue Gun TEC305-12

The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ”) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)

€ 44,61

€ 44,61 Всеки (ex VAT)

Power Adhesives TEC305 Corded Glue Gun, 150W, 12mm, ANZ Plug

€ 44,61

€ 44,61 Всеки (ex VAT)

Power Adhesives TEC305 Corded Glue Gun, 150W, 12mm, ANZ Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type I - Australian plug

Model

TEC305

Flow Rate

45kg/h

Heater Power

150W

Voltage Rating

110 → 240V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Lightweight professional Glue Gun TEC305-12

The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ”) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)