Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Power Adhesives TEC305 Corded Glue Gun, 150W, 12mm, Euro Plug

Номер на артикул на RS: 781-1282Марка: Power Adhesives№ по каталога на производителя: TEC 305
brand-logo

Технически документи

Спецификации

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

TEC305

Flow Rate

54kg/h

Heater Power

150W

Voltage Rating

110 → 240V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Lightweight professional Glue Gun TEC305-12

The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ”) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,95

€ 44,95 Всеки (ex VAT)

Power Adhesives TEC305 Corded Glue Gun, 150W, 12mm, Euro Plug

€ 44,95

€ 44,95 Всеки (ex VAT)

Power Adhesives TEC305 Corded Glue Gun, 150W, 12mm, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

TEC305

Flow Rate

54kg/h

Heater Power

150W

Voltage Rating

110 → 240V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Lightweight professional Glue Gun TEC305-12

The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ”) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)

Може да се интересувате от