Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Post-It Yellow Sticky Note, 100 Notes per Pad, 76mm x 76mm

Номер на артикул на RS: 124-3420Марка: Post-It№ по каталога на производителя: BP839Distrelec Article No.: 30410327
brand-logo

Технически документи

Спецификации

Brand

Post-It

Colour

Yellow

Number of Notes per Pad

100

Note Length

76mm

Note Width

76mm

Series

Post-It Z-Notes

Страна на произход

United States

Детайли за продукта

Post-it® Z-Notes

Ready when you are, Post-it Z-Notes let you scribble down your thoughts in a flash. Pop-up Post-it Z-Notes are always on hand and they pop up one at a time so it is easy to peel and write.
The Post-it Z-Notes are 100% PEFC certified products made of high grade 100% PEFC paper. Coated on the back side with 3M's unique repositionable adhesive. They are designed to stick wherever desired and easily lift cleanly off most surfaces

Peel off a note and keep one hand free!
Keep your Post-it Notes close to you with a Post-it Z-Notes Dispenser
Unique dispenser that fits 2 different sizes of Post-it Z-Notes to adjust to your needs
Post-it Z-Notes are 100% made with PEFC certified paper fibres

Информацията за складовите наличности временно не е налична.

€ 22,46

€ 1,872 Each (In a Pack of 12) (ex VAT)

Post-It Yellow Sticky Note, 100 Notes per Pad, 76mm x 76mm

€ 22,46

€ 1,872 Each (In a Pack of 12) (ex VAT)

Post-It Yellow Sticky Note, 100 Notes per Pad, 76mm x 76mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Post-It

Colour

Yellow

Number of Notes per Pad

100

Note Length

76mm

Note Width

76mm

Series

Post-It Z-Notes

Страна на произход

United States

Детайли за продукта

Post-it® Z-Notes

Ready when you are, Post-it Z-Notes let you scribble down your thoughts in a flash. Pop-up Post-it Z-Notes are always on hand and they pop up one at a time so it is easy to peel and write.
The Post-it Z-Notes are 100% PEFC certified products made of high grade 100% PEFC paper. Coated on the back side with 3M's unique repositionable adhesive. They are designed to stick wherever desired and easily lift cleanly off most surfaces

Peel off a note and keep one hand free!
Keep your Post-it Notes close to you with a Post-it Z-Notes Dispenser
Unique dispenser that fits 2 different sizes of Post-it Z-Notes to adjust to your needs
Post-it Z-Notes are 100% made with PEFC certified paper fibres