Portwest Yellow Hi Vis Vest, XL

Номер на артикул на RS: 141-8174Марка: Portwest
brand-logo

Технически документи

Спецификации

Colour

Yellow

Size

XL

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 1

Страна на произход

China

Детайли за продукта

Portwest Hi-Vis Warsaw Executive Vest Waistcoat

Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.

FEATURES and BENEFITS:

Warsaw executive vest waistcoat
High visibility
Reflective tape marking – increased visibility
Contrast panels for dirt protection
Made from 100% Polyester
Warp knit 125 g
Front zip opening
Phone and pen holder pocket
Radio loop allows the attachment of a radio
7 Pockets for extra storage
Dual ID holder – portrait and landscape display
D-Ring for keys or ID cards
Comfortable
Smart

Standards

AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1

€ 23,31

€ 23,31 Всеки (ex VAT)

Portwest Yellow Hi Vis Vest, XL

€ 23,31

€ 23,31 Всеки (ex VAT)

Portwest Yellow Hi Vis Vest, XL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Colour

Yellow

Size

XL

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 1

Страна на произход

China

Детайли за продукта

Portwest Hi-Vis Warsaw Executive Vest Waistcoat

Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.

FEATURES and BENEFITS:

Warsaw executive vest waistcoat
High visibility
Reflective tape marking – increased visibility
Contrast panels for dirt protection
Made from 100% Polyester
Warp knit 125 g
Front zip opening
Phone and pen holder pocket
Radio loop allows the attachment of a radio
7 Pockets for extra storage
Dual ID holder – portrait and landscape display
D-Ring for keys or ID cards
Comfortable
Smart

Standards

AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1