Portescap Planetary Gearbox, 190:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

Номер на артикул на RS: 892-9246Марка: Portescap№ по каталога на производителя: R22.10.0 190
brand-logo

Технически документи

Спецификации

Gear Ratio

190:1

Gearbox Type

Planetary

Maximum Output Torque

2 Nm

Shaft Diameter

4mm

Diameter

22 mm

Overall Length

54mm

Maximum Speed

5000 (Input)rpm

Страна на произход

India

Детайли за продукта

22mm Planetary Gearhead Portescap R22

High quality planetary gearboxes that can be fitted to a range of brushed and brushless dc servo motors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 129,64

€ 129,64 Всеки (ex VAT)

Portescap Planetary Gearbox, 190:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

€ 129,64

€ 129,64 Всеки (ex VAT)

Portescap Planetary Gearbox, 190:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gear Ratio

190:1

Gearbox Type

Planetary

Maximum Output Torque

2 Nm

Shaft Diameter

4mm

Diameter

22 mm

Overall Length

54mm

Maximum Speed

5000 (Input)rpm

Страна на произход

India

Детайли за продукта

22mm Planetary Gearhead Portescap R22

High quality planetary gearboxes that can be fitted to a range of brushed and brushless dc servo motors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от