Portescap Disc Magnet Stepper Motor, 7mNm Torque, 7.4 V, 15°, Ø16mm Frame, 1.5mm Shaft

Номер на артикул на RS: 235-7768Марка: Portescap№ по каталога на производителя: P110-064-068.12
brand-logo

Технически документи

Спецификации

Stepper Motor Type

Disc Magnet

Step Angle

15°

Holding Torque

7mNm

Number Of Wires

4

Supply Voltage

7.4 V

Frame Size

Ø16mm

Shaft Diameter

1.5mm

Current Rating

120 mA

Winding Arrangement

Bipolar

Shaft Length

7.4mm

Depth

19mm

Number of Pole Pairs

6

Resistance Per Phase

62Ω

Output Speed

9500 rpm

Standards Met

RoHS Compliant

Detent Torque

1.65mNm

Maximum Output Torque

7 mNm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Portescap Servo Motor
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 154,13

€ 154,13 Всеки (ex VAT)

Portescap Disc Magnet Stepper Motor, 7mNm Torque, 7.4 V, 15°, Ø16mm Frame, 1.5mm Shaft

€ 154,13

€ 154,13 Всеки (ex VAT)

Portescap Disc Magnet Stepper Motor, 7mNm Torque, 7.4 V, 15°, Ø16mm Frame, 1.5mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Portescap Servo Motor
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Stepper Motor Type

Disc Magnet

Step Angle

15°

Holding Torque

7mNm

Number Of Wires

4

Supply Voltage

7.4 V

Frame Size

Ø16mm

Shaft Diameter

1.5mm

Current Rating

120 mA

Winding Arrangement

Bipolar

Shaft Length

7.4mm

Depth

19mm

Number of Pole Pairs

6

Resistance Per Phase

62Ω

Output Speed

9500 rpm

Standards Met

RoHS Compliant

Detent Torque

1.65mNm

Maximum Output Torque

7 mNm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Portescap Servo Motor
P.O.A.Всеки (ex VAT)