Portescap Micro Linear Actuator, 76.2mm, 12V dc, 88N

Номер на артикул на RS: 510-1120Марка: Portescap№ по каталога на производителя: 57DBM10B2U-L
brand-logo

Технически документи

Спецификации

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

76.2mm

Maximum Load

88N

Input Voltage

12V dc

Series

57DBM10B2U

Страна на произход

Malaysia

Детайли за продукта

Miniature Linear Actuators

A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution.

Features and Benefits

High continuous linear force output for size
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Unipolar and bipolar winding options
Captive and non-captive designs
Long life - ball bearing design

Product Application Information

Motors for medical pipettes
Damper actuation
Flap actuation
Printers and copiers
Switching systems

Може да се интересувате от
Type N linear stepping actuator,88N
P.O.A.Всеки (ex VAT)
RS PRO Micro Linear Actuator, 61mm, 12V dc, 100N
€ 149,05Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Portescap Micro Linear Actuator, 76.2mm, 12V dc, 88N

P.O.A.

Portescap Micro Linear Actuator, 76.2mm, 12V dc, 88N
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Type N linear stepping actuator,88N
P.O.A.Всеки (ex VAT)
RS PRO Micro Linear Actuator, 61mm, 12V dc, 100N
€ 149,05Всеки (ex VAT)

Технически документи

Спецификации

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

76.2mm

Maximum Load

88N

Input Voltage

12V dc

Series

57DBM10B2U

Страна на произход

Malaysia

Детайли за продукта

Miniature Linear Actuators

A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution.

Features and Benefits

High continuous linear force output for size
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Unipolar and bipolar winding options
Captive and non-captive designs
Long life - ball bearing design

Product Application Information

Motors for medical pipettes
Damper actuation
Flap actuation
Printers and copiers
Switching systems

Може да се интересувате от
Type N linear stepping actuator,88N
P.O.A.Всеки (ex VAT)
RS PRO Micro Linear Actuator, 61mm, 12V dc, 100N
€ 149,05Всеки (ex VAT)