Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Portescap Brushed DC Motor, 11 W, 12 V dc, 19.9 mNm, 5300 rpm, 3mm Shaft Diameter

Номер на артикул на RS: 192-5966Марка: Portescap№ по каталога на производителя: 28L28-219.49
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

11 W

Output Speed

5300 rpm

Shaft Diameter

3mm

Maximum Output Torque

19.9 mNm

Dimensions

28 (Dia.) x 43.5 mm

Current Rating

950 mA

Length

43.5mm

Core Construction

Ironless

Детайли за продукта

28mm DC Motor Escap 28L28 11W

A range of Portescap 28L28 DC motors with an alnico magnet. The brushed motors have a compact design, ironless construction and can deliver a torque up to 20 mNm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 180,45

€ 180,45 Всеки (ex VAT)

Portescap Brushed DC Motor, 11 W, 12 V dc, 19.9 mNm, 5300 rpm, 3mm Shaft Diameter

€ 180,45

€ 180,45 Всеки (ex VAT)

Portescap Brushed DC Motor, 11 W, 12 V dc, 19.9 mNm, 5300 rpm, 3mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

11 W

Output Speed

5300 rpm

Shaft Diameter

3mm

Maximum Output Torque

19.9 mNm

Dimensions

28 (Dia.) x 43.5 mm

Current Rating

950 mA

Length

43.5mm

Core Construction

Ironless

Детайли за продукта

28mm DC Motor Escap 28L28 11W

A range of Portescap 28L28 DC motors with an alnico magnet. The brushed motors have a compact design, ironless construction and can deliver a torque up to 20 mNm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от