Portasol Gas Soldering Iron

Номер на артикул на RS: 405-3351Марка: Portasol№ по каталога на производителя: 11280110
brand-logo
Преглед на всички в Поялници

Технически документи

Спецификации

Power Type

Gas

Model Number

ProPiezo 75

Type

Soldering Iron

Tip Series

PPT

Детайли за продукта

Portasol Pro Piezo 75 Gas Soldering Iron

The Pro Piezo 75 from Portasol is a gas powered soldering iron perfect for jobs on the move or for working where there is no easy access to mains power. The light weight body features a cap cover to protect the iron tip when not in use. An internal piezo click-to-ignite system allows for a quick and easy start-up of the iron without the need of external ignition sources.

A 30 second heat up time allows you to work fast and efficiently with the 60+ minute continuous working time. The easy to use refill port on the base of the iron provides a simple and fast method to get you back working minutes after depleting the gas in the iron. The gas tank fuel window provides an easy way to see exactly how much gas remains before and during work.

Pro Piezo 75 Iron - 405-3351
Supplied with a 2.4mm soldering tip as standard, other tips are available to convert the iron into a hot air tool, gas torch and even a hot knife.

Pro Piezo 75 kit - 405-3367
Supplied with the Pro Piezo 75 soldering iron with the standard 2.4mm df tip along with a hot air tip, heat shrink deflector, torch tip and hot knife tip. All housed in a compact kit box with sponge, stand and Portasol’s instruction guide.

Pro Piezo 75 Compatible Tips
1 mm Straight Conical Soldering Iron Tip - 409-4605
2.4 mm Straight Conical Soldering Iron Tip - 409-4611
3.2 mm Straight Conical Soldering Iron Tip - 409-4627

Gas

Може да се интересувате от
Portasol Gas Soldering Iron, 60W
€ 40,14Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 54,59

€ 54,59 Всеки (ex VAT)

Portasol Gas Soldering Iron

€ 54,59

€ 54,59 Всеки (ex VAT)

Portasol Gas Soldering Iron
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Portasol Gas Soldering Iron, 60W
€ 40,14Всеки (ex VAT)

Технически документи

Спецификации

Power Type

Gas

Model Number

ProPiezo 75

Type

Soldering Iron

Tip Series

PPT

Детайли за продукта

Portasol Pro Piezo 75 Gas Soldering Iron

The Pro Piezo 75 from Portasol is a gas powered soldering iron perfect for jobs on the move or for working where there is no easy access to mains power. The light weight body features a cap cover to protect the iron tip when not in use. An internal piezo click-to-ignite system allows for a quick and easy start-up of the iron without the need of external ignition sources.

A 30 second heat up time allows you to work fast and efficiently with the 60+ minute continuous working time. The easy to use refill port on the base of the iron provides a simple and fast method to get you back working minutes after depleting the gas in the iron. The gas tank fuel window provides an easy way to see exactly how much gas remains before and during work.

Pro Piezo 75 Iron - 405-3351
Supplied with a 2.4mm soldering tip as standard, other tips are available to convert the iron into a hot air tool, gas torch and even a hot knife.

Pro Piezo 75 kit - 405-3367
Supplied with the Pro Piezo 75 soldering iron with the standard 2.4mm df tip along with a hot air tip, heat shrink deflector, torch tip and hot knife tip. All housed in a compact kit box with sponge, stand and Portasol’s instruction guide.

Pro Piezo 75 Compatible Tips
1 mm Straight Conical Soldering Iron Tip - 409-4605
2.4 mm Straight Conical Soldering Iron Tip - 409-4611
3.2 mm Straight Conical Soldering Iron Tip - 409-4627

Gas

Може да се интересувате от
Portasol Gas Soldering Iron, 60W
€ 40,14Всеки (ex VAT)