Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

POP Steel Blind Rivet, 4.8mm

Номер на артикул на RS: 351-3379Марка: POP№ по каталога на производителя: TSPD68BS-5C375
Преглед на всички в Нитове

Технически документи

Спецификации

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Steel

Mandrel Material

Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Страна на произход

Germany

Детайли за продукта

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

Може да се интересувате от
POP Aluminium Blind Rivet, 4.8mm
€ 12,371 Bag of 100 (ex VAT)
Pop Rivets Carbon Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,97

€ 18,97 1 Bag of 100 (ex VAT)

POP Steel Blind Rivet, 4.8mm

€ 18,97

€ 18,97 1 Bag of 100 (ex VAT)

POP Steel Blind Rivet, 4.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 18,97
2 - 3€ 18,40
4+€ 18,02
Може да се интересувате от
POP Aluminium Blind Rivet, 4.8mm
€ 12,371 Bag of 100 (ex VAT)
Pop Rivets Carbon Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Steel

Mandrel Material

Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Страна на произход

Germany

Детайли за продукта

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

Може да се интересувате от
POP Aluminium Blind Rivet, 4.8mm
€ 12,371 Bag of 100 (ex VAT)
Pop Rivets Carbon Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)