POP Aluminium Blind Rivet, 4.8mm
Технически документи
Спецификации
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
16.5mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
9.5mm
Thickness of Material Maximum
11.1mm
Colour
Silver
Grip Range Maximum
11.1mm
Grip Range Minimum
9.5mm
Finish
Plain
Страна на произход
Germany
Детайли за продукта
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
€ 14,54
€ 14,54 1 Bag of 100 (ex VAT)
1
€ 14,54
€ 14,54 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 14,54 |
2 - 3 | € 14,11 |
4+ | € 13,82 |
Технически документи
Спецификации
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
16.5mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
9.5mm
Thickness of Material Maximum
11.1mm
Colour
Silver
Grip Range Maximum
11.1mm
Grip Range Minimum
9.5mm
Finish
Plain
Страна на произход
Germany
Детайли за продукта
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel