POP Stainless Steel Blind Rivet, 6.4mm
Технически документи
Спецификации
Brand
POPRivet Type
Blind
Rivet Diameter
6.4mm
Rivet Length
13.8mm
Fixing Hole Diameter
6.6 → 7mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
2mm
Thickness of Material Maximum
9.5mm
Colour
Silver
Grip Range Maximum
9.5mm
Grip Range Minimum
2mm
Finish
Plain
Страна на произход
Japan
Детайли за продукта
Steel / Stainless Steel Ultra-Grip Pop Rivets
Ultra-Grip structural rivets offer high shear strength across wide grip ranges.
Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free
€ 21,59
€ 21,59 1 Bag of 100 (ex VAT)
1
€ 21,59
€ 21,59 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,59 |
5 - 9 | € 20,51 |
10 - 29 | € 19,44 |
30+ | € 18,14 |
Технически документи
Спецификации
Brand
POPRivet Type
Blind
Rivet Diameter
6.4mm
Rivet Length
13.8mm
Fixing Hole Diameter
6.6 → 7mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
2mm
Thickness of Material Maximum
9.5mm
Colour
Silver
Grip Range Maximum
9.5mm
Grip Range Minimum
2mm
Finish
Plain
Страна на произход
Japan
Детайли за продукта
Steel / Stainless Steel Ultra-Grip Pop Rivets
Ultra-Grip structural rivets offer high shear strength across wide grip ranges.
Excellent pull-up capability
Provides hole filling
Resultant set product is rattle free