Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

POP Steel Tubular Rivet, 8.9mm, M6 thread

Номер на артикул на RS: 768-9981Марка: POP№ по каталога на производителя: PSZFON-0630
Преглед на всички в Нитове

Технически документи

Спецификации

Brand

POP

Rivet Type

Tubular

Rivet Diameter

8.9mm

Thread Size

M6

Rivet Length

14.8mm

Fixing Hole Diameter

9mm

Rivet Body Material

Steel

Mandrel Material

None

Thickness of Material Minimum

0.5mm

Thickness of Material Maximum

3mm

Colour

Silver

Grip Range Maximum

3mm

Grip Range Minimum

0.5mm

Finish

Plain

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Steel Flat Head Rivet Nuts

POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.

The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance

Информацията за складовите наличности временно не е налична.

€ 25,49

€ 25,49 1 Bag of 100 (ex VAT)

POP Steel Tubular Rivet, 8.9mm, M6 thread

€ 25,49

€ 25,49 1 Bag of 100 (ex VAT)

POP Steel Tubular Rivet, 8.9mm, M6 thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,49
5 - 9€ 24,27
10 - 29€ 22,94
30+€ 21,40

Технически документи

Спецификации

Brand

POP

Rivet Type

Tubular

Rivet Diameter

8.9mm

Thread Size

M6

Rivet Length

14.8mm

Fixing Hole Diameter

9mm

Rivet Body Material

Steel

Mandrel Material

None

Thickness of Material Minimum

0.5mm

Thickness of Material Maximum

3mm

Colour

Silver

Grip Range Maximum

3mm

Grip Range Minimum

0.5mm

Finish

Plain

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Steel Flat Head Rivet Nuts

POPNut® Threaded Inserts can be installed into sheet-metal, tubing, extrusions, plastics and other materials to provide an internal thread for subsequent component assembly.

The body has optimum length for minimum blindside protrusion
The flat head provides a good bearing area for application surface
Used for general purpose applications with higher temperature resistance