POP Plain, M6 Stainless Steel Threaded Insert, 9.8mm diameter 9mm Depth 14.3mm

Номер на артикул на RS: 623-5577Марка: POP
Преглед на всички в Вложки с резба

Технически документи

Спецификации

Brand

POP

Thread Size

M6

Flange Diameter

9.8mm

Fixing Hole Diameter

9mm

Body Outside Diameter

8.9mm

Body Depth

14.3mm

Material

Stainless Steel

Stainless Steel Type

302

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,95

€ 41,95 1 Bag of 50 (ex VAT)

POP Plain, M6 Stainless Steel Threaded Insert, 9.8mm diameter 9mm Depth 14.3mm

€ 41,95

€ 41,95 1 Bag of 50 (ex VAT)

POP Plain, M6 Stainless Steel Threaded Insert, 9.8mm diameter 9mm Depth 14.3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

POP

Thread Size

M6

Flange Diameter

9.8mm

Fixing Hole Diameter

9mm

Body Outside Diameter

8.9mm

Body Depth

14.3mm

Material

Stainless Steel

Stainless Steel Type

302

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts

Може да се интересувате от