POP Galvanised, M6 Steel Threaded Insert, 10.5mm diameter 9.6mm Depth 14.8mm
Технически документи
Спецификации
Brand
POPThread Size
M6
Flange Diameter
10.5mm
Fixing Hole Diameter
9.6mm
Body Outside Diameter
9.5mm
Body Depth
14.8mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
2.5mm
Thickness of Material Minimum
0.8mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products
Clinchnuts & Thread Inserts
€ 20,65
€ 20,65 1 Bag of 100 (ex VAT)
1
€ 20,65
€ 20,65 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
POPThread Size
M6
Flange Diameter
10.5mm
Fixing Hole Diameter
9.6mm
Body Outside Diameter
9.5mm
Body Depth
14.8mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
2.5mm
Thickness of Material Minimum
0.8mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products