POP Galvanised, M3 Steel Threaded Insert, 5.3mm diameter 4.8mm Depth 9mm
Технически документи
Спецификации
Brand
POPThread Size
M3
Flange Diameter
5.3mm
Fixing Hole Diameter
4.8mm
Body Outside Diameter
4.7mm
Body Depth
9mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products
Clinchnuts & Thread Inserts
€ 16,40
€ 16,40 1 Bag of 100 (ex VAT)
1
€ 16,40
€ 16,40 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
POPThread Size
M3
Flange Diameter
5.3mm
Fixing Hole Diameter
4.8mm
Body Outside Diameter
4.7mm
Body Depth
9mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products