Pop Rivets Aluminium Blind Rivet, 4.8mm
Технически документи
Спецификации
Brand
Pop RivetsRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
11mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Minimum
4.8mm
Grip Range Maximum
6.4mm
Finish
Plain
Детайли за продукта
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention
€ 49,04
€ 49,04 1 Bag of 500 (ex VAT)
1
€ 49,04
€ 49,04 1 Bag of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 49,04 |
2 - 3 | € 47,58 |
4 - 5 | € 46,59 |
6+ | € 44,14 |
Технически документи
Спецификации
Brand
Pop RivetsRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
11mm
Fixing Hole Diameter
5mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Minimum
4.8mm
Grip Range Maximum
6.4mm
Finish
Plain
Детайли за продукта
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention