Polymer Optics 261 7-Way LED Lens, 12 ° Collimator Beam

Номер на артикул на RS: 714-0398Марка: Polymer Optics№ по каталога на производителя: 261
brand-logo
Преглед на всички в LED Lenses & Reflectors

Технически документи

Спецификации

Product Type

LED Lens

Number of LEDs Per Lens

7

Emission Pattern

Collimator

Viewing Angle

12 °

For Use With

Lumileds LUXEON Rebel

Dimensions

39.15 (Dia.) x 13.85mm

Clear or Diffused

Clear

Diameter

39.15mm

Height

13.85mm

Kit Contents

Lens

Length

38.5mm

Страна на произход

United Kingdom

Детайли за продукта

7 Cell Cluster Optics Lenses

Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses

Информацията за складовите наличности временно не е налична.

€ 10,41

€ 10,41 Всеки (ex VAT)

Polymer Optics 261 7-Way LED Lens, 12 ° Collimator Beam
Изберете тип опаковка

€ 10,41

€ 10,41 Всеки (ex VAT)

Polymer Optics 261 7-Way LED Lens, 12 ° Collimator Beam
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,41
5 - 9€ 10,11
10 - 24€ 9,79
25 - 49€ 9,50
50+€ 9,22

Технически документи

Спецификации

Product Type

LED Lens

Number of LEDs Per Lens

7

Emission Pattern

Collimator

Viewing Angle

12 °

For Use With

Lumileds LUXEON Rebel

Dimensions

39.15 (Dia.) x 13.85mm

Clear or Diffused

Clear

Diameter

39.15mm

Height

13.85mm

Kit Contents

Lens

Length

38.5mm

Страна на произход

United Kingdom

Детайли за продукта

7 Cell Cluster Optics Lenses

Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses