Технически документи
Спецификации
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Viewing Angle
6 °
Dimensions
14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 11.37 mm
Height
11.35 mm, 11.37 mm
Kit Contents
Lens, Lens Holder
Length
14.9 mm, 17.55 mm
Width
12.9 mm, 15.2 mm
Страна на произход
United Kingdom
Детайли за продукта
Golden Dragon LED Lenses with Holders
A range of lenses, complete with lens holders for use with Golden Dragon LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Polymer Optics LED Lenses
€ 15,84
€ 1,584 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
10
€ 15,84
€ 1,584 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 38 | € 1,584 | € 3,17 |
40 - 98 | € 1,387 | € 2,77 |
100 - 198 | € 1,358 | € 2,72 |
200+ | € 1,312 | € 2,62 |
Технически документи
Спецификации
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Viewing Angle
6 °
Dimensions
14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 11.37 mm
Height
11.35 mm, 11.37 mm
Kit Contents
Lens, Lens Holder
Length
14.9 mm, 17.55 mm
Width
12.9 mm, 15.2 mm
Страна на произход
United Kingdom
Детайли за продукта
Golden Dragon LED Lenses with Holders
A range of lenses, complete with lens holders for use with Golden Dragon LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment