Polyco Healthline Chemprotec Black Rubber Chemical Resistant Work Gloves, Size 9, Latex Coating

Номер на артикул на RS: 613-3342Марка: Polyco Healthline№ по каталога на производителя: SC104/09
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Rubber

Main Colour of Glove

Black

Glove Coating

Latex

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN374 Chemical

Yes

Range

Chemprotec

EN407 Thermal

Yes

EN511 Cold

No

Страна на произход

Chile

Може да се интересувате от
Ansell Disposable Gloves
P.O.A.1 Bag of 5 (ex VAT)
Large size latex chemical gloves,5 pair
P.O.A.1 Bag of 5 (ex VAT)
Medium size Emperor(TM) gloves,1 pair
P.O.A.1 Pair (ex VAT)
Large size Emperor(TM) gloves,1 pair
P.O.A.1 Pair (ex VAT)

€ 15,54

€ 15,54 1 Pair (ex VAT)

Polyco Healthline Chemprotec Black Rubber Chemical Resistant Work Gloves, Size 9, Latex Coating

€ 15,54

€ 15,54 1 Pair (ex VAT)

Polyco Healthline Chemprotec Black Rubber Chemical Resistant Work Gloves, Size 9, Latex Coating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Ansell Disposable Gloves
P.O.A.1 Bag of 5 (ex VAT)
Large size latex chemical gloves,5 pair
P.O.A.1 Bag of 5 (ex VAT)
Medium size Emperor(TM) gloves,1 pair
P.O.A.1 Pair (ex VAT)
Large size Emperor(TM) gloves,1 pair
P.O.A.1 Pair (ex VAT)

Технически документи

Спецификации

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Rubber

Main Colour of Glove

Black

Glove Coating

Latex

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN374 Chemical

Yes

Range

Chemprotec

EN407 Thermal

Yes

EN511 Cold

No

Страна на произход

Chile

Може да се интересувате от
Ansell Disposable Gloves
P.O.A.1 Bag of 5 (ex VAT)
Large size latex chemical gloves,5 pair
P.O.A.1 Bag of 5 (ex VAT)
Medium size Emperor(TM) gloves,1 pair
P.O.A.1 Pair (ex VAT)
Large size Emperor(TM) gloves,1 pair
P.O.A.1 Pair (ex VAT)