Технически документи
Спецификации
Brand
Polyco HealthlineGlove Size
9, Large
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN374-2, EN374-3
Powdered
Powder-Free
Number of Gloves
100
Range
Finite Black
Food Safe
No
Anti-Static
No
Accepted Quality Level AQL
1.5
Детайли за продукта
Finite Black Powder Free Nitrile Gloves
Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals. The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent grip is provided by the diamond grip pattern covering the hand area of the glove. The disposable gloves have a beaded cuff not only adding strength to the glove but preventing any liquid rollback. The gloves are latex free which eliminates risks of protein sensitisation. Finite Black provides good mechanical and chemical properties giving you a versatile glove with an AQL rating of 1.5.
FEATURES and BENEFITS:
Disposable gloves
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5
APPLICATIONS:
Automotive engineering
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning
Standards
EN374, CE0321
€ 18,97
€ 18,97 1 Box of 100 (ex VAT)
1
€ 18,97
€ 18,97 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Polyco HealthlineGlove Size
9, Large
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN374-2, EN374-3
Powdered
Powder-Free
Number of Gloves
100
Range
Finite Black
Food Safe
No
Anti-Static
No
Accepted Quality Level AQL
1.5
Детайли за продукта
Finite Black Powder Free Nitrile Gloves
Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals. The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent grip is provided by the diamond grip pattern covering the hand area of the glove. The disposable gloves have a beaded cuff not only adding strength to the glove but preventing any liquid rollback. The gloves are latex free which eliminates risks of protein sensitisation. Finite Black provides good mechanical and chemical properties giving you a versatile glove with an AQL rating of 1.5.
FEATURES and BENEFITS:
Disposable gloves
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5
APPLICATIONS:
Automotive engineering
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning
Standards
EN374, CE0321