Polyco Healthline Green Nitrile Chemical Resistant Work Gloves, Size 10, Nitrile Coating

Номер на артикул на RS: 508-1616Марка: Polyco Healthline№ по каталога на производителя: 927
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4101X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

Malaysia

Детайли за продукта

Nitri-Tech III - Green Nitrile, Flock Lined

Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.

Chemical resistant
Antistatic to EN1149 part 1:1995
Slip resistant pattern provides good wet and dry grip
Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool
Contains fungicidal and bacteriostatic agent

Applications:

Poultry, beef and pig processing
Fish processing
Janitorial tasks

Standards

EN388 4002; EN374-2; EN374-3; EN1149

Може да се интересувате от
Ultril supported nitrile gloves,1 pair
P.O.A.1 Pair (ex VAT)
X-large size nitrosolve gloves,1 pair
P.O.A.1 Pair (ex VAT)
Solvex Plus premium gloves,10 size 1pair
P.O.A.1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,50

€ 8,50 1 Box of 1 (ex VAT)

Polyco Healthline Green Nitrile Chemical Resistant Work Gloves, Size 10, Nitrile Coating

€ 8,50

€ 8,50 1 Box of 1 (ex VAT)

Polyco Healthline Green Nitrile Chemical Resistant Work Gloves, Size 10, Nitrile Coating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ultril supported nitrile gloves,1 pair
P.O.A.1 Pair (ex VAT)
X-large size nitrosolve gloves,1 pair
P.O.A.1 Pair (ex VAT)
Solvex Plus premium gloves,10 size 1pair
P.O.A.1 Pair (ex VAT)

Технически документи

Спецификации

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4101X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

Malaysia

Детайли за продукта

Nitri-Tech III - Green Nitrile, Flock Lined

Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.

Chemical resistant
Antistatic to EN1149 part 1:1995
Slip resistant pattern provides good wet and dry grip
Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool
Contains fungicidal and bacteriostatic agent

Applications:

Poultry, beef and pig processing
Fish processing
Janitorial tasks

Standards

EN388 4002; EN374-2; EN374-3; EN1149

Може да се интересувате от
Ultril supported nitrile gloves,1 pair
P.O.A.1 Pair (ex VAT)
X-large size nitrosolve gloves,1 pair
P.O.A.1 Pair (ex VAT)
Solvex Plus premium gloves,10 size 1pair
P.O.A.1 Pair (ex VAT)