Polyco Healthline Hot Glove White Cotton Heat Resistant Work Gloves, Size 9, Nitrile Coating

Номер на артикул на RS: 467-321Марка: Polyco Healthline№ по каталога на производителя: 9011
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

1

EN388 Cut - Coup Test

2

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN511 Cold

No

Range

Hot Glove

EN407 Thermal

No

Complies with EN 61340-5-1

No

Страна на произход

Pakistan

Детайли за продукта

Hot Glove™ Reusable Glove

Able to withstand temperatures of up to 250°C the Hot Glove™ from Polyco is a heat resistant cotton glove featuring a nitrile grip coating. Thanks to its double-layer of knitted cotton the Hot Glove™ also provides a degree of comfort and dexterity not usually found in heat resistant gloves of this protection level.

Features & Benefits

Durable material with good tear resistance for enhanced mechanical protection
Can be worn on either hand extending the life of the gloves
Generous fit for easy removal

Typical Applications

Food manufacturing
Bakery work
Oven applications
Mouldings
Pressings

Standards

EN388 1232, EN407 X2XXXX

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,42

€ 7,42 1 Pair (ex VAT)

Polyco Healthline Hot Glove White Cotton Heat Resistant Work Gloves, Size 9, Nitrile Coating

€ 7,42

€ 7,42 1 Pair (ex VAT)

Polyco Healthline Hot Glove White Cotton Heat Resistant Work Gloves, Size 9, Nitrile Coating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

1

EN388 Cut - Coup Test

2

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN511 Cold

No

Range

Hot Glove

EN407 Thermal

No

Complies with EN 61340-5-1

No

Страна на произход

Pakistan

Детайли за продукта

Hot Glove™ Reusable Glove

Able to withstand temperatures of up to 250°C the Hot Glove™ from Polyco is a heat resistant cotton glove featuring a nitrile grip coating. Thanks to its double-layer of knitted cotton the Hot Glove™ also provides a degree of comfort and dexterity not usually found in heat resistant gloves of this protection level.

Features & Benefits

Durable material with good tear resistance for enhanced mechanical protection
Can be worn on either hand extending the life of the gloves
Generous fit for easy removal

Typical Applications

Food manufacturing
Bakery work
Oven applications
Mouldings
Pressings

Standards

EN388 1232, EN407 X2XXXX

Може да се интересувате от