Polyco Healthline Tremor-Low Black Anti-Vibration Work Gloves, Size 9, Foam Coating

Номер на артикул на RS: 622-6999Марка: Polyco Healthline№ по каталога на производителя: 8763IMPA: 314501
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Glove Size

9

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Glove Coating

Foam

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Tremor-Low

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

Japan

Детайли за продукта

Tremor-Low Anti Impact

Lattice lugged foam coating on palms acts to reduce effects of impact yet retain dexterity of movement
Provides excellent grip
Coated on back
Soft knitted seamless liner for all day comfort
Colour: Black

Standards

EN388 2142

Може да се интересувате от
Medium size anti vibration gloves,1 pair
P.O.A.1 Pair (ex VAT)

€ 14,02

€ 14,02 1 Pair (ex VAT)

Polyco Healthline Tremor-Low Black Anti-Vibration Work Gloves, Size 9, Foam Coating

€ 14,02

€ 14,02 1 Pair (ex VAT)

Polyco Healthline Tremor-Low Black Anti-Vibration Work Gloves, Size 9, Foam Coating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Medium size anti vibration gloves,1 pair
P.O.A.1 Pair (ex VAT)

Технически документи

Спецификации

Glove Size

9

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Glove Coating

Foam

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Tremor-Low

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

Japan

Детайли за продукта

Tremor-Low Anti Impact

Lattice lugged foam coating on palms acts to reduce effects of impact yet retain dexterity of movement
Provides excellent grip
Coated on back
Soft knitted seamless liner for all day comfort
Colour: Black

Standards

EN388 2142

Може да се интересувате от
Medium size anti vibration gloves,1 pair
P.O.A.1 Pair (ex VAT)