Технически документи
Спецификации
Brand
Polyco HealthlineMaterial
Kevlar
Material Properties
Abrasion Resistance, Cut Resistance, Tear Resistant
Reusable/Disposable
Reusable
Length
14in
Colour
Yellow
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Cut Resistant
Size
One Size
EN388 Abrasion
1
EN388 Blade
3
EN388 Tear
4
Range
Touchstone
EN388 Puncture
X
Additional EN Standards
EN407
Детайли за продукта
Touchstone - Kevlar Sleeve
100% double ply Kevlar® with level 3 cut resistance
Seamless knit for comfort and breathability
Thumb slot, prevents riding up to expose wrist
Supplied singly, fits either arm/hand
Size: 14in.
Standards
EN388 134X, EN407 X1XXXX
€ 5,75
€ 5,75 Всеки (ex VAT)
1
€ 5,75
€ 5,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Polyco HealthlineMaterial
Kevlar
Material Properties
Abrasion Resistance, Cut Resistance, Tear Resistant
Reusable/Disposable
Reusable
Length
14in
Colour
Yellow
Cuff Type
Knitted
Thumb Slot
Yes
Primary Application
Cut Resistant
Size
One Size
EN388 Abrasion
1
EN388 Blade
3
EN388 Tear
4
Range
Touchstone
EN388 Puncture
X
Additional EN Standards
EN407
Детайли за продукта
Touchstone - Kevlar Sleeve
100% double ply Kevlar® with level 3 cut resistance
Seamless knit for comfort and breathability
Thumb slot, prevents riding up to expose wrist
Supplied singly, fits either arm/hand
Size: 14in.
Standards
EN388 134X, EN407 X1XXXX