Polamco 100P2554 Series Aluminium D Sub Backshell, 37 Way

Номер на артикул на RS: 458-064Марка: Polamco№ по каталога на производителя: 100P2554-37-09-1-C
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Brand

Polamco

Number Of Contacts

37

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Страна на произход

United Kingdom

Детайли за продукта

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Може да се интересувате от
RS PRO D Sub Backshell, 37 Way
€ 263,99Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 641,81

€ 641,81 Всеки (ex VAT)

Polamco 100P2554 Series Aluminium D Sub Backshell, 37 Way

€ 641,81

€ 641,81 Всеки (ex VAT)

Polamco 100P2554 Series Aluminium D Sub Backshell, 37 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 641,81
10 - 24€ 577,63
25 - 49€ 529,50
50 - 99€ 513,45
100+€ 497,41
Може да се интересувате от
RS PRO D Sub Backshell, 37 Way
€ 263,99Всеки (ex VAT)

Технически документи

Спецификации

Brand

Polamco

Number Of Contacts

37

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Страна на произход

United Kingdom

Детайли за продукта

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Може да се интересувате от
RS PRO D Sub Backshell, 37 Way
€ 263,99Всеки (ex VAT)