Технически документи
Спецификации
Brand
PMANominal Diameter
50mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
54.5mm
Series
VOH
Colour
Black
Interior Diameter
46.5mm
Length
5m
IP Rating
IP66, IP68
Thread Size
M50
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
100 mm
Страна на произход
Switzerland
Детайли за продукта
UL Extra Heavy Duty Conduit - VOH
UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 166,49
€ 166,49 1 Reel of 5 Metres (ex VAT)
1
€ 166,49
€ 166,49 1 Reel of 5 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 166,49 |
10 - 49 | € 158,19 |
50+ | € 149,86 |
Технически документи
Спецификации
Brand
PMANominal Diameter
50mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
54.5mm
Series
VOH
Colour
Black
Interior Diameter
46.5mm
Length
5m
IP Rating
IP66, IP68
Thread Size
M50
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
100 mm
Страна на произход
Switzerland
Детайли за продукта
UL Extra Heavy Duty Conduit - VOH
UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: