Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 512-7009Марка: PMA№ по каталога на производителя: VAMLG-17B
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

VAML

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

15.3mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Детайли за продукта

Flexible Medium Wall Conduit - VAML

The flexible medium wall VAML heavy wall black conduits offer excellent flame properties and are therefore specially used for applications in the passenger areas of railway vehicles or in traction tunnels as well as underground stations and public buildings. They are additionally characterised by medium to high mechanical strength and good weather resistance. The VAML is medium walled and is manufactured from modified Polyamide 6.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,56

€ 70,56 Всеки (ex VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

€ 70,56

€ 70,56 Всеки (ex VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 70,56
10 - 49€ 67,02
50+€ 63,43
Може да се интересувате от

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

VAML

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

15.3mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Детайли за продукта

Flexible Medium Wall Conduit - VAML

The flexible medium wall VAML heavy wall black conduits offer excellent flame properties and are therefore specially used for applications in the passenger areas of railway vehicles or in traction tunnels as well as underground stations and public buildings. They are additionally characterised by medium to high mechanical strength and good weather resistance. The VAML is medium walled and is manufactured from modified Polyamide 6.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от