Технически документи
Спецификации
Brand
PMACable Clip/Clamp Style
Conduit Clip
Maximum Bundle Diameter
20mm
Affixing Method
Screw
Material
Nylon 66
Colour
Grey
Length
28mm
Width
20 mm
Depth
33mm
Dimensions [L x W x D]
28 x 20 x 33mm
Dimensions [L x W (x D)]
28 x 20 x 33mm
Страна на произход
Switzerland
Детайли за продукта
Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 14,89
€ 14,89 1 Pack of 10 (ex VAT)
1
€ 14,89
€ 14,89 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,89 |
10 - 49 | € 14,13 |
50+ | € 13,38 |
Технически документи
Спецификации
Brand
PMACable Clip/Clamp Style
Conduit Clip
Maximum Bundle Diameter
20mm
Affixing Method
Screw
Material
Nylon 66
Colour
Grey
Length
28mm
Width
20 mm
Depth
33mm
Dimensions [L x W x D]
28 x 20 x 33mm
Dimensions [L x W (x D)]
28 x 20 x 33mm
Страна на произход
Switzerland
Детайли за продукта
Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: