Технически документи
Спецификации
Brand
PMANominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Series
PIS
Outer Diameter
15.8mm
Colour
Black
Interior Diameter
11.9mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M16
Coating Material
Uncoated
Maximum Operating Temperature
+95°C
Minimum Bend Radius
25 mm
Minimum Operating Temperature
-50°C
Standards Met
IEC EN 61386
Страна на произход
Switzerland
Детайли за продукта
Medium Duty Flexible Conduit
Excellent flexibility
High-grade, specially formulated polyamide 12
Good mechanical strength at low temperatures and dry conditions
Excellent resistance to ultra violet rays and atmospheric corrosion
Self-extinguishing
NMPT-C
For dynamic applications in robotics and automation
Compatible with PMAFIX, PMAFIX Pro, PMA Smart Line, PMAGRIP
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 68,25
€ 68,25 1 Reel of 10 Metres (ex VAT)
1
€ 68,25
€ 68,25 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PMANominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Series
PIS
Outer Diameter
15.8mm
Colour
Black
Interior Diameter
11.9mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M16
Coating Material
Uncoated
Maximum Operating Temperature
+95°C
Minimum Bend Radius
25 mm
Minimum Operating Temperature
-50°C
Standards Met
IEC EN 61386
Страна на произход
Switzerland
Детайли за продукта
Medium Duty Flexible Conduit
Excellent flexibility
High-grade, specially formulated polyamide 12
Good mechanical strength at low temperatures and dry conditions
Excellent resistance to ultra violet rays and atmospheric corrosion
Self-extinguishing
NMPT-C
For dynamic applications in robotics and automation
Compatible with PMAFIX, PMAFIX Pro, PMA Smart Line, PMAGRIP
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: