PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 314-8694Марка: PMA№ по каталога на производителя: PECO-23B
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PECO

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Детайли за продукта

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

Може да се интересувате от

€ 103,69

€ 103,69 Всеки (ex VAT)

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Black

€ 103,69

€ 103,69 Всеки (ex VAT)

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 103,69
10 - 49€ 98,52
50+€ 93,32
Може да се интересувате от

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PECO

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Детайли за продукта

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

Може да се интересувате от