PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 260-8606Марка: PMA№ по каталога на производителя: LL-23A
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.3mm

Series

LL

Colour

Black

Interior Diameter

22.4mm

Length

10m

IP Rating

IP54, IP66, IP68

Thread Size

PG21

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Minimum Bend Radius

45 mm

Детайли за продукта

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

Може да се интересувате от
RS PRO Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 20,661 Reel of 10 Metres (ex VAT)

€ 39,87

€ 39,87 1 Reel of 10 Metres (ex VAT)

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

€ 39,87

€ 39,87 1 Reel of 10 Metres (ex VAT)

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 39,87
10 - 49€ 37,89
50+€ 35,89
Може да се интересувате от
RS PRO Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 20,661 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.3mm

Series

LL

Colour

Black

Interior Diameter

22.4mm

Length

10m

IP Rating

IP54, IP66, IP68

Thread Size

PG21

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Minimum Bend Radius

45 mm

Детайли за продукта

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

Може да се интересувате от
RS PRO Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 20,661 Reel of 10 Metres (ex VAT)