PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Grey

Номер на артикул на RS: 445-9850Марка: PMA№ по каталога на производителя: LL-17S
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

LL

Outer Diameter

21.2mm

Colour

Grey

Interior Diameter

16.2mm

Length

10m

IP Rating

IP54, IP66, IP68

Thread Size

M20

Maximum Operating Temperature

+90°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-20°C

Страна на произход

Switzerland

Детайли за продукта

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

Може да се интересувате от
RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 43,871 Reel of 25 Metres (ex VAT)

€ 33,16

€ 33,16 1 Reel of 10 Metres (ex VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Grey

€ 33,16

€ 33,16 1 Reel of 10 Metres (ex VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Grey

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 33,16
10 - 49€ 31,50
50+€ 29,85
Може да се интересувате от
RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 43,871 Reel of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

LL

Outer Diameter

21.2mm

Colour

Grey

Interior Diameter

16.2mm

Length

10m

IP Rating

IP54, IP66, IP68

Thread Size

M20

Maximum Operating Temperature

+90°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-20°C

Страна на произход

Switzerland

Детайли за продукта

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids

Може да се интересувате от
RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 43,871 Reel of 25 Metres (ex VAT)