P.M.A KS90 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage

Номер на артикул на RS: 736-4803Марка: P.M.A№ по каталога на производителя: KS90-115-0000D-000
brand-logo

Технически документи

Спецификации

Brand

P.M.A

Output Type

Relay

Supply Voltage

18 → 30 V dc, 24 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS90-1

Series

KS90

Additional Functionality

ON/OFF

Panel Depth

118mm

Страна на произход

United Kingdom

Детайли за продукта

PMA KS 90-1 Temperature Controller

The KS 90-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.

The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.

The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 90-1 is suitable for oxygen control using heated and unheated O2 sensors.

The KS 90-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors

PMA Temperature Controllers

Информацията за складовите наличности временно не е налична.

€ 920,79

€ 920,79 Всеки (ex VAT)

P.M.A KS90 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage

€ 920,79

€ 920,79 Всеки (ex VAT)

P.M.A KS90 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

P.M.A

Output Type

Relay

Supply Voltage

18 → 30 V dc, 24 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS90-1

Series

KS90

Additional Functionality

ON/OFF

Panel Depth

118mm

Страна на произход

United Kingdom

Детайли за продукта

PMA KS 90-1 Temperature Controller

The KS 90-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.

The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.

The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 90-1 is suitable for oxygen control using heated and unheated O2 sensors.

The KS 90-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors

PMA Temperature Controllers